• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar Verity Sense OHR Sensor Heart rate monitor Size=L-XX Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polar VERITY SENSE EAR BLK L-XXL

  • Optical heart rate sensor
  • multipurpose
  • high quality
  • Freedom of movement

Technical specifications

  • Size L - XXL
  • Min. Operating temperature -20 °C
  • Max. operating temperature: 60 °C
  • Water resistance WR50
Product type

Heart rate monitor

Factory colour

Black

Suitable for

Polar Sportuhren

Watch strap length (max.)

44 cm

Watch strap length (min.)

28 cm

Size

L-XX

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632377 Polar Verity Sense OHR Sensor Heart rate monitor Size=L-XX Black

Description

Your sport - accurately and comfortably tracked. The Polar verity sense is a versatile and high quality optical pulse sensor that measures the heart rate at the arm or the temple. Freedom of movement and comfort is the first priority! It captures sports activities reliably and is worn comfortably at the arm. Training sessions can be recorded directly in the internal memory without using a smartphone or sports watch and then synchronized at a later time.

This text is machine translated.

Features

  • Compatible with Polar wrist products such as Polar Vantage V2, Vantage M, Ignite, Unite and with all the common BLE heart rate sensors, step frequency sensors and run-time power meters as well as speed, cadence and power wheel sensors

Scope of delivery

  • Polar verity sense optical pulse sensor
  • Watchstrap
  • USB charger
  • Mounting bracket for swimming glasses
  • Bag
  • Quick guide

System requirements

  • Windows, MacOS, iOS 14 or higher mobile devices,
    Android mobile devices with Bluetooth 4.0 feature and Android 7 or later,
    HUAWEI mobile devices with HUAWEI AppGallery and HUAWEI mobile services

What kind of Fitness & Activity Tracker Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)