• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar Verity Sense Replacement wrist strap Size=M-XX Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

polar Verity Sense wristband M-XXL

  • Size: M-XXL: 23-32cm

Technical specifications

  • M-XXL
Product type

Replacement wrist strap

Factory colour

Grey

Suitable for

Polar Sportuhren

Watch strap length (max.)

34 cm

Watch strap length (min.)

22 cm

Size

M-XX

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490724 Polar Verity Sense Replacement wrist strap Size=M-XX Grey

Description

Thanks to the soft textile material and the simple but secure adjustment mechanism, the polar Verity Sense wristband rests securely and comfortably on the arm. It can be easily attached or filed at any time and anywhere.

The armband is machine washable and comes with a holder for the sensor. The bracket is removable.

This text is machine translated.

What kind of Fitness & Activity Tracker Accessories are you looking for?