• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polaroid Go Camera Gen3 Purple Instant camera Purple

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Polaroid instant camera go camera Gen3 lilac

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 3.5 W

Technical specifications

  • Image size 47 x 46 mm
  • Max. Number of shots: 8
  • Built-in flash: Yes
Product type

Instant camera

Focal length

63.75 mm

Shutter speed

1/500-1 s

Power supply

Rechargeable battery

Factory colour

Purple

Charging capacity (min.)

2.5 W

Charging capacity (max.)

3.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3776159 Polaroid Go Camera Gen3 Purple Instant camera Purple

Description

Put your phone aside and enjoy the moment with the world's smallest analog instant camera. It was developed for photos in the pocket size and is ready for everything, WAS that provides analogue life for you. With selfie mirror, self-timer and double exposure mode, Go Gen 3 offers a new lens and a stronger flash for clearer shots in any light as well as selfies with more Zoom and less glare. Five new, striking colors. Compatible with Polaroid Go-Film.

Take it everywhere with little enough to carry, just enough to take it everywhere. The Go goes where you go: Every plan, every detour and every spontaneous adventure. New colors, new vibes Five new, strong colors: Purple. Light blue. Turquoise Black. White. Which suits your mood?

Sharper, closer zoomed selfies Improved lens = larger, sharper selfies. Space for up to three people with arm length - all appear clearer, closer and really in the picture (no longer hoping that everyone will be on it). Stronger flash & better shots in any light Thanks to the newly developed lens, which sits deeper in the casing, fewer reflections, more contrast and crisper pictures - even in bright light.

- Photos that fit into your phone case
- Uses Polaroid Go movie
- Can be charged via USB-C.

This text is machine translated.

Scope of delivery

  • Polaroid Go camera (3. 5th Generation)
  • USB-C charging cable (1.2 m)
  • Wrist strap
  • Quick guide
  • Safety and Compliance Information Sheet

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of Instant Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)