• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polschweisszwinge LP 150/60 Bessey LP-1 Span width (max.):150 mm Nosing length:60 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polschweisszwinge LP 150/60

  • With malleable cast iron arms
  • Ergonomically shaped wood handle
  • Grounding connection hole in the upper part

Technical specifications

Product type

Clamp

Span width (max.)

150 mm

Nosing

60 mm

Weight

0.5 kg

Content

1 pc(s)

Clamping range

150 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647293 Polschweisszwinge LP 150/60 Bessey LP-1 Span width (max.):150 mm Nosing length:60 mm

Description

Features

  • With malleable iron
  • Ergonomically designed wooden handle
  • Connection hole in the upper part of the cast

Hints

This text is machine translated.