• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polschweisszwinge LP 150/60 Bessey LP-1F Span width (max.):150 mm Nosing length:60 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polschweisszwinge LP 150/60

  • With malleable cast iron arms
  • Practical thumb screw
  • Grounding connection hole in the upper part
  • TP-...F-RK: Cable strain relief at rail end / ring internal diameter 30 mm

Technical specifications

Span width (max.)

150 mm

Nosing

60 mm

Weight

0.53 kg

Content

1 pc(s)

Clamping range

150 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647294 Polschweisszwinge LP 150/60 Bessey LP-1F Span width (max.):150 mm Nosing length:60 mm

Description

Features

  • With malleable iron
  • Practical wing screw
  • Connection hole in the upper part of the cast

Hints

This text is machine translated.