Datasheet 889505 Polyester rope (Ø x L) 3 mm x 100 m 20434 White
User & Safety Instructions
User & Safety Instructions 889505 Polyester rope (Ø x L) 3 mm x 100 m 20434 White
Description
Extremely robust wire made of PES, braided, not twisted like most of the other wires! As compared to the PP-ropes and also to the hemp ropes, the PES-ropes have the following advantages listed below. An ideal all-rounder rope for work and leisure, construction, garden, forest, hunting, boat, etc. Suitable as tension cable, climbing rope, boat rope, spare rope for pulleys and lots more.
Features
New product from ongoing production
Braided design
Highly-flexible
Extendible
Rot-resistant
Can be welded, melting point 290 degree (PP-wires only approx. 160 degree)
Resistant to most acids and bases
Low water absorption in wet environment, hence can also be used very well as boat wire
Professional quality: suitable for commercial use in industry, handicraft and workshop or the professional craftsman. Calculated breaking strength approx. 168 daN = 150 kg
Vertical simple load at five times safety approx. 30 kg
With seven times safety approx. 42 kg
When using a roller even 60 or 84 kg
2-year guarantee.
Description
Extremely robust wire made of PES, braided, not twisted like most of the other wires! As compared to the PP-ropes and also to the hemp ropes, the PES-ropes have the following advantages listed below. An ideal all-rounder rope for work and leisure, construction, garden, forest, hunting, boat, etc. Suitable as tension cable, climbing rope, boat rope, spare rope for pulleys and lots more.
Features
New product from ongoing production
Braided design
Highly-flexible
Extendible
Rot-resistant
Can be welded, melting point 290 degree (PP-wires only approx. 160 degree)
Resistant to most acids and bases
Low water absorption in wet environment, hence can also be used very well as boat wire
Professional quality: suitable for commercial use in industry, handicraft and workshop or the professional craftsman. Calculated breaking strength approx. 168 daN = 150 kg
Vertical simple load at five times safety approx. 30 kg