
Number
Total (1 kg = € 21.99)
€ 21.99
incl. VAT
Only 6 Piece(s) available
Technical specifications
- Heated bed temperature 25 - 60 °C
- Product type
Filament
- Filament material
PLA
- Filament properties
Matt
low-plastic
- Filament Ø
1.75 mm
- Filament colour
Army beige
- Heated bed required
No
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3399291 Polymaker CA04007 Panchroma™ Matte Filament PLA Matt, low-plastic 1.75 mm 1000 g Army beige 1 pc(s)
Description
Panchroma™ Mat is a bio-plastic-based 3D printing filament designed from the ground up for the next generation of PLA, offering ease of use, print quality, speed and reliability.
Panchroma™ Mat is a PLA-based 3D printing filament with a matte finish and a wide range of colors and effects (Regular, Muted, Pastel, Marble, Dual, Gradient).
It is extremely easy to print filament with outstanding bridging and overhang characteristics.
It can print in a very wide temperature window and is compatible with all extrusion-based 3D printers.
Panchroma™ Matte PLA is somewhat abrasive than normal PLA.
Formerly called PolyTerra PLA, Panchroma mat. The same great colors, the same excellent print surface - only under a more understandable product name.
Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings.
All Panchroma™ products are PLA, except those listed under "Experimental".
This text is machine translated.
Panchroma™ Mat is a PLA-based 3D printing filament with a matte finish and a wide range of colors and effects (Regular, Muted, Pastel, Marble, Dual, Gradient).
It is extremely easy to print filament with outstanding bridging and overhang characteristics.
It can print in a very wide temperature window and is compatible with all extrusion-based 3D printers.
Panchroma™ Matte PLA is somewhat abrasive than normal PLA.
Formerly called PolyTerra PLA, Panchroma mat. The same great colors, the same excellent print surface - only under a more understandable product name.
Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings.
All Panchroma™ products are PLA, except those listed under "Experimental".
This text is machine translated.
Hints
Panchroma™ mat is a bit more abrasive than standard PLA gloss. So if you print a lot of it, it may be worthwhile to switch to a hardened nozzle.

































