• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker CA04049 Panchroma™ Dual Matte Filament PLA Multicolour, Matt, low-plastic 1.75 mm 1000 g Shadow black, White,

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 23.99)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker Panchroma™ Dual Matte PLA (Formerly PolyTerra™ Dual)

  • Two-color color color color color change
  • Matt colors
  • Reduced plastic content

Technical specifications

  • Heated bed temperature 25 - 60 ˚C
Product type

Filament

Filament material

PLA

Filament properties

Multicolour

Matt

low-plastic

Filament Ø

1.75 mm

Filament colour

Shadow black

White

Black

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

Depth

200 mm

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399404 Polymaker CA04049 Panchroma™ Dual Matte Filament PLA Multicolour, Matt, low-plastic 1.75 mm 1000 g Shadow black, White,

Description

Panchroma™ Dual Matte PLA is a bio-plastic 3D printing filament that is combined with organic materials.
The low plastic content makes this PLA significantly more environment-friendly.

Panchroma™ Dual MATTE PLA is a new generation of PLA that offers a high level of user-friendliness, print quality, speed and reliability.

Simple process

The printing settings for the Panchroma™ Dual Matte PLA can be identical to PLA. The Overhang and Bridging functions can even exceed PLA.

Panchroma™ Dual Matte PLA can be processed on any extrusion-based 3D printer.

It is a sustainable product from natural sources.

Panchroma™ Dual Matte PLA was formerly called PolyTerra™ Dual PLA.

Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings.

All Panchroma™ products are PLA, except those listed under "Experimental".

This text is machine translated.

Hints

Panchroma™ Matte PLA is somewhat abrasive than normal PLA.

More interesting products

(*All information is plus legal VAT)