• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker CA04053 Panchroma™ Gradient Matte Filament PLA Multicolour, Colour change 1.75 mm 1000 g Wood, Brown, Beige 1

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 32.99)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Polymaker Panchroma™ Gradient Matte PLA (Formerly PolyTerra™ Gradient)

  • Colour gradient
  • Matt colors
  • Reduced plastic content

Technical specifications

  • Heated bed temperature 25 - 60 ˚C
Product type

Filament

Filament material

PLA

Filament properties

Multicolour

Colour change

Filament Ø

1.75 mm

Filament colour

Wood

Brown

Beige

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399417 Polymaker CA04053 Panchroma™ Gradient Matte Filament PLA Multicolour, Colour change 1.75 mm 1000 g Wood, Brown, Beige 1

Description

Polymaker Panchroma™ gradient mat is a beautiful color gradient made from matte colors that make your 3D models unique.

Polymaker Panchroma™ gradient mat PLA was formerly called PolyTerra™ gradient PLA.

Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings.

All Panchroma™ products are PLA, except those listed under "Experimental".

This text is machine translated.

More interesting products

(*All information is plus legal VAT)