• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker CA05010 Panchroma™ Satin Filament PLA Satin, high stiffness 1.75 mm 1000 g Yellow 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 19.99)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panchroma™ Satin PLA (Formally PolyTerra™ PLA+) - semi-gloss finish and higher rigidity

  • Semi-gloss surface
  • Higher rigidity
  • PLA with increased impact resistance

Technical specifications

  • Heated bed temperature 25 - 60 ˚C
Product type

Filament

Filament material

PLA

Filament properties

Satin

high stiffness

Filament Ø

1.75 mm

Filament colour

Yellow

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399324 Polymaker CA05010 Panchroma™ Satin Filament PLA Satin, high stiffness 1.75 mm 1000 g Yellow 1 pc(s)

Description

Panchroma™ Satin is an improved bio-plastic-based 3D printing filament designed from the ground up to create the next generation of PLA and deliver ease of use, print quality, speed and reliability.

Panchroma™ Satin PLA (PolyTerra™ PLA +) is a impact-resistant PLA that increases the toughness and durability of the Panchroma™ Mat (PolyTerra™ PLA) without compromising the excellent printability. This low-distortion, high-precision PLA has a semi-gloss surface and is suitable for practical applications that require higher rigidity.

Panchroma™ Satin PLA was formerly called PolyTerra™ PLA+.

Panchroma™ is a new family of technical polymer compounds with PLA. The recipes are optimized for every color/surface to ensure optimum aesthetics and printability. You can print reliably on any FFF/FDM 3D printer under typical PLA settings.

All Panchroma™ products are PLA, except those listed under "Experimental".

This text is machine translated.

More interesting products

(*All information is plus legal VAT)