• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker FB03002 Fiberon™ PETG-ESD Filament PETG ESD ESD safe 1.75 mm 3000 g Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 80.00)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker Fiberon™ PETG-ESD - Protection against electrostatic discharge (ESD) with improved toughness, Ideal for applications in the electronics industry.

  • Excellent printability
  • Protects against electrostatic discharge
  • Low-cost

Technical specifications

  • Heated bed temperature: 70 - 80 ˚C
Product type

Filament

Filament material

PETG ESD

Filament properties

ESD safe

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

250 °C

Max. printing temperature

290 °C

Weight

3000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399432 Polymaker FB03002 Fiberon™ PETG-ESD Filament PETG ESD ESD safe 1.75 mm 3000 g Black 1 pc(s)

Description

Fiberon™ PETG-ESD combines electrostatic discharge (ESD) with improved toughness. Fiberon™ PETG-ESD is enriched with carbon nanotubes, which discharge electrostatic charges thanks to their very low surface resistance. This property protects sensitive electronics during assembly or pressure of electronic casings.

Download the Technical Data Sheet to learn more about the properties of the material.

This text is machine translated.

System requirements

  • All-metal hotend 250˚C+ recommended

More interesting products

(*All information is plus legal VAT)