• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker FB03003 Fiberon™ Filament PETG ESD ESD safe 1.75 mm 1000 g Black, Black 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polymaker Fiberon™ PETG-ESD - Protection against electrostatic discharge (ESD) with improved toughness, Ideal for applications in the electronics industry.

  • Excellent printability
  • Protects against electrostatic discharge
  • Low-cost

Technical specifications

  • Heated bed 70 - 80 °C.
Product type

Filament

Filament material

PETG ESD

Filament properties

ESD safe

Filament Ø

1.75 mm

Filament colour

Black

Black

Heated bed required

Yes

Printing temperature (min.)

250 °C

Max. printing temperature

290 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3779896 Polymaker FB03003 Fiberon™ Filament PETG ESD ESD safe 1.75 mm 1000 g Black, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3779896 Polymaker FB03003 Fiberon™ Filament PETG ESD ESD safe 1.75 mm 1000 g Black, Black 1 pc(s)

Description

Fiberon™ PETG-ESD combines electrostatic discharge (ESD) with improved toughness. Fiberon™ PETG-ESD is enriched with carbon nanotubes, which discharge electrostatic charges thanks to their very low surface resistance. This property protects sensitive electronics during assembly or pressure of electronic casings.

Fiberon™ PETG-ESD was formerly known as PolyMax™ PETG-ESD.

This text is machine translated.

Hints

Download the TDS to learn more about the parameters of the material.

System requirements

  • All-metal hotend 250˚C+ recommended