• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker FF02007 Fiberon™ Filament ASA-CF08 Carbonfibre reinforced, heat-resistant, UV-resistant, weatherproof 1.75 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiberon™ ASA-CF08 combines UV and weather resistance with excellent mechanical strength

  • UV and weather resistance
  • Outstanding mechanical stability
  • High heat resistance
  • Excellent surface quality
  • Easy to print, up to 350 mm/s.

Technical specifications

  • Heated bed 90 - 100 ˚C
Product type

Filament

Filament material

ASA-CF08

Filament properties

Carbonfibre reinforced

heat-resistant

UV-resistant

weatherproof

Filament Ø

1.75 mm

Filament colour

Dark red

Dark red

Red

Heated bed required

Yes

Printing temperature (min.)

260 °C

Max. printing temperature

280 °C

Weight

500 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3779761 Polymaker FF02007 Fiberon™ Filament ASA-CF08 Carbonfibre reinforced, heat-resistant, UV-resistant, weatherproof 1.75 mm

Description

Polymaker Fiberon™ ASA-CF08 is an excellent choice for outdoor equipment, enclosures, automotive prototypes, marine and agricultural equipment, manufacturing equipment, drone frames and more.

Designed for performance
Fiberon™ ASA-CF08 combines ASA's UV and weather resistance with a carbon fiber content of 8% by weight. This ensures high rigidity, reduced distortion and a professional matte finish.

Outstanding mechanical stability
With a bending strength of 69.1 MPa (XY) and a tensile strength of 43.5 MPa (XY), ASA-CF08 offers the necessary reliability for load-bearing components and precision parts.

High heat resistance
ASA-CF08 has a heat shape resistance (HDT) of up to 103 °C (at 0.45 MPa). It is therefore ideal for housings, devices and components that are exposed to direct sunlight or extreme heat without deforming.

Excellent surface quality
With six color options available and a high-quality matte finish that conceals layered lines, ASA-CF08 Ideal is for applications where aesthetics are as important as functionality.

Easy to print
ASA-CF08 supports high-speed prints of up to 350 mm/s, tends to be less warping and requires only a minimum installation space heating – a versatile choice for professionals and amateurs alike.

Protected against moisture and no winding
Each coil is vacuum sealed and wound free to keep your prints flawless and keep your workflow intact.

This text is machine translated.

Hints

Due to the brittle and abrasive properties of ASA-CF08, caution should be exercised when using AMS and other multi-material systems.

System requirements

  • Hardened nozzle
  • Enclosed construction space