• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker FG07003 Fiberon™ Filament PA612 CF15 Carbonfibre reinforced 1.75 mm 1000 g Black, Black 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polymaker Fiberon™ PA612-CF15 - less moisture sensitive and better mechanical properties.

  • Low humidity sensitivity
  • Low-cost
  • Stable dimension low deformation

Technical specifications

  • Heated bed 40 - 50 °C.
Product type

Filament

Filament material

PA612 CF15

Filament properties

Carbonfibre reinforced

Filament Ø

1.75 mm

Filament colour

Black

Black

Heated bed required

Yes

Printing temperature (min.)

250 °C

Max. printing temperature

300 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3779762 Polymaker FG07003 Fiberon™ Filament PA612 CF15 Carbonfibre reinforced 1.75 mm 1000 g Black, Black 1 pc(s)

Security datasheet

Security datasheet 3779762 Polymaker FG07003 Fiberon™ Filament PA612 CF15 Carbonfibre reinforced 1.75 mm 1000 g Black, Black 1 pc(s)

Description

Fiberon™ PA612-CF15 is a carbon fiber reinforced long chain copolymer filament. Thanks to its chemical structure, this product is less moisture sensitive than PA6/66 and PA6-based materials and has better mechanical properties than PA12-based materials.

In addition, carbon-fiber reinforcement and Warpfree™ technology improve the size stability of the prints made with this material.

Successor of the Polymaker PolyMid™ PA612-CF Filaments
Fiberon™ PA612-CF15 has the same great formula as PolyMid PA612-CF, although Fiberon™ PA612-CF15 can be printed in a slightly darker black tone than its predecessor.

This text is machine translated.

Hints

Download the TDS to learn more about the parameters of the material.

System requirements

  • All-metal hotend 250˚C+ recommended;
    Hardened nozzle;
    Filament dryer;
    Tempering after printing;
    Store dry, dry before printing