• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker FL02003 Fiberon™ Filament PET GF15 Carbonfibre reinforced, heat-resistant, high stiffness 1.75 mm 1000 g White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fiberon™ PET-GF15 – glass fiber reinforced PET filament with industrial strength and everyday printing capability

  • Fiberon™ PET-GF15 - Fiber Reinforced PET Filament
  • High-strength, heat-resistant construction filament
  • Industrial performance, suitable for everyday use
  • Excellent surface quality & AMS compatible
  • Dimensional stability & low distortion
  • For professionals and hobbyists

Technical specifications

  • Heated bed 70 - 80 ˚C
Product type

Filament

Filament material

PET GF15

Filament properties

Carbonfibre reinforced

heat-resistant

high stiffness

Filament Ø

1.75 mm

Filament colour

White

Heated bed required

Yes

Printing temperature (min.)

280 °C

Max. printing temperature

310 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3779877 Polymaker FL02003 Fiberon™ Filament PET GF15 Carbonfibre reinforced, heat-resistant, high stiffness 1.75 mm 1000 g White

Security datasheet

Security datasheet 3779877 Polymaker FL02003 Fiberon™ Filament PET GF15 Carbonfibre reinforced, heat-resistant, high stiffness 1.75 mm 1000 g White

Description

The perfect combination of everyday suitability and industrial performance.

High-strength, heat-resistant technical filament
Fiberon™ PET-GF15 combines PET with 15% fiber reinforcement to provide exceptional rigidity, dimensional stability and thermal resistance. Designed for users requiring the robustness of a technical filament without compromising on print quality.

Industrial performance, suitable for everyday use
With a bending strength of 104 MPa and a heat shape resistance (HDT) of up to 133 °C (0.45 MPa, after tempering), PET-GF15 can withstand high loads and temperatures where other materials would deform. It can be easily processed on most modern FDM printers – even at speeds of up to 250 mm/s.

Excellent surface quality & AMS compatibility
Achieve smooth, professional prints with a fine surface structure that minimizes visible slices. Available in six vibrant colors, Fiberon™ PET-GF15 works seamlessly with most multi-material systems – Ideal for multi-color projects and combinations of materials.

Shape stability & low distortion
PET-GF15 retains its dimensional accuracy and has little tendency to delay, even with large components. After tempering, the dimensional change is less than 0.5%, which ensures tight tolerances for functional parts that require reliability and precision.

Designed for professionals and makers
PET-GF15 is ideal for automotive parts, devices, industrial components and prototypes and is characterized by high toughness and breaking strength. Whether a professional engineer or an ambitious hobby user, PET-GF15 delivers industrial-quality results while still being easy to use.

Warning: PET-GF filament is highly adherent Structured PEI pressure plates. Allow the plate to cool down before removing the component or use a separating agent to prevent damage.

This text is machine translated.

Hints

PET-GF filaments adhere strongly to structured PEI boards – let the plate cool down before peeling or use a release agent to prevent damage.

System requirements

  • Hardened nozzle