• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker FM01002 Fiberon™ PPS-CF10 Filament PPS-CF Carbonfibre reinforced, chemical-resistant, heat-resistant, Creep st

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 145.00)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker fiber™ PPS-CF10 - Improved strength and stability through carbon fiber and warp-free technology

  • Chemical resistance
  • Extreme heat resistant
  • Creep rating
  • Flame retardant (V0 UL94)
  • Stiffness equal to that of metal

Technical specifications

  • Heated bed temperature: 80 - 90 ˚C
Product type

Filament

Filament material

PPS-CF

Filament properties

Carbonfibre reinforced

chemical-resistant

heat-resistant

Creep strength

Flame retardant

high stiffness

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

310 °C

Max. printing temperature

350 °C

Weight

3000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399426 Polymaker FM01002 Fiberon™ PPS-CF10 Filament PPS-CF Carbonfibre reinforced, chemical-resistant, heat-resistant, Creep st

Description

Fiberon™ PPS-CF10 is a carbon fiber-reinforced PPS filament (polyphenylensulfide) with minimal deformation and mechanical strength. It is incredibly strong with a stiffness that corresponds to that of metal.

It has a high heat shape resistance temperature of over 250 °C.

The PPS-CF10 is characterized by chemical resistance to a wide range of acids, bases, fuels and solvents.

With extraordinary V0 flame retardation and humidity insensitivity it was developed especially for professionals who work under extreme conditions.

This filament can be printed on open-bed printing presses.

It has unsurpassed price/performance characteristics in the market.

Download the TDS to learn more about the properties of the material.

This text is machine translated.

Hints

The test samples used in TDS are printed in 3D and tempered under the recommended conditions.

More interesting products

(*All information is plus legal VAT)