• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PA02001 PolyLite Filament PLA 1.75 mm 1000 g Black PolyLite™ PLA 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 29.99)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker filament PolyLite PLA 1.75mm 1kg, black

  • High-quality PLAEasy printability

Technical specifications

  • Heated bed 25 - 60˚C
Product type

Filament

Filament material

PLA

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

1000 g

Filament series

PolyLite™ PLA

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2632960 Polymaker PA02001 PolyLite Filament PLA 1.75 mm 1000 g Black PolyLite™ PLA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632960 Polymaker PA02001 PolyLite Filament PLA 1.75 mm 1000 g Black PolyLite™ PLA 1 pc(s)

Information

Information 2632960 Polymaker PA02001 PolyLite Filament PLA 1.75 mm 1000 g Black PolyLite™ PLA 1 pc(s)

Security datasheet

Security datasheet 2632960 Polymaker PA02001 PolyLite Filament PLA 1.75 mm 1000 g Black PolyLite™ PLA 1 pc(s)

Description

PolyLite™ PLA is a high-quality PLA designed for reliability and easy printing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)