• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PA02037 Polymaker PolyLite PLA Filament True Black 1.75 mm / 3kg Filament PLA high stiffness, high tensile str

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 29.33)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker PolyLite™ PLA 1.75 mm 3 kg Black (HEX Code - #080AD) - high rigidity and tensile strength

  • High-quality PLA
  • Easy printability

Technical specifications

  • Heated bed 25 - 60˚C
Product type

Filament

Filament material

PLA

Filament properties

high stiffness

high tensile strength

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

No

Printing temperature (min.)

190 °C

Max. printing temperature

230 °C

Weight

3000 g

Filament series

PolyLite™

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3132592 Polymaker PA02037 Polymaker PolyLite PLA Filament True Black 1.75 mm / 3kg Filament PLA high stiffness, high tensile str

Description

Polymaker PolyLite™ PLA is a reliable 3D printing material with a wide range of colors.

It is characterized by high tensile strength and rigidity, combined with excellent printability and excellent printing properties.

PolyLite™ PLA has the widest range of special-effect filament types, including SILK, dual-silk, glow-in-the-dark, Galaxy, Starlight, color change and UV color change, all of which offer a different surface effect.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)