
Number
Total (1 kg = € 22.66)
€ 67.99
incl. VAT
14-day return policy included
Highlights & Details
Polymaker PolyTerra PLA filament charcoal black
- Environment-friendly 3D printing filament
- Hardener than conventional PLA
- Prints faster than conventional PLA
- Easy removal of support structures
- Matt surface
Technical specifications
- Dimensions of the 3kg spool:
- Internal diameter: 55±1mm
- Diameter of the coil: 250±1mm
- Width of the coil 117.2±2mm
- Weight of the coil without filament: 425±21.3g
- Product type
Filament
- Filament material
PLA matt
- Filament properties
low-plastic
- Filament Ø
1.75 mm
- Filament colour
Black (matt)
- Printing temperature (min.)
190 °C
- Max. printing temperature
230 °C
- Weight
3000 g
- Filament series
PolyTerra™ PLA
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3132469 Polymaker PA04007 Charcoal Black Filament PLA matt low-plastic 1.75 mm 3000 g Black (matt) PolyTerra™ PLA 1 pc(s)
Description
Polymaker PolyTerra™ PLA is a PLA-based 3D printing filament designed from the ground up to create the next generation of environmentally friendly filaments that deliver ease of use, high print quality, speed and reliability. It is a newly developed material from Polymaker called Fully Bio Compound (FBC), which is a compound of PLA bioplastics and a bio-composite. If you are looking for a low-cost or eco-friendly PLA filament or both, PolyTerra™️ PLA filament is definitely your first choice. Moreover, PolyTerra™️ PLA can be easily removed as carrier material.
This text is machine translated.
This text is machine translated.
































