• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PA13025 Filament PLA Pro Highspeed filament 1.75 mm 1000 g Metallic Gold 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polymaker™ PLA Pro - combines speed, robustness and reliability - Metallic Gold

  • High-speed filament up to 300 mm/s.
  • Metallic-colored filament
  • Robust
  • High strength

Technical specifications

  • Heated bed - 30-60 °C.
Product type

Filament

Filament material

PLA Pro

Filament properties

Highspeed filament

Filament Ø

1.75 mm

Filament colour

Metallic Gold

Heated bed required

Yes

Printing temperature (min.)

210 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3779765 Polymaker PA13025 Filament PLA Pro Highspeed filament 1.75 mm 1000 g Metallic Gold 1 pc(s)

Security datasheet

Security datasheet 3779765 Polymaker PA13025 Filament PLA Pro Highspeed filament 1.75 mm 1000 g Metallic Gold 1 pc(s)

Description

Polymaker™ PLA Pro – Designed for practical use

Polymaker™ PLA Pro is designed for speed, robustness and reliability. This modified PLA formulation offers improved impact efficiency, strong layer adhesion and reliable dimensional stability, making Ideal suitable for functional parts and demanding print jobs.

Fast printing, completely simple
Validated for high-speed printing up to 300 mm/s, Polymaker™ PLA Pro increases productivity in Rapid prototyping, print farms, and smaller production environments. It can be printed cleanly with the standard PLA settings, requires only minimal adjustments and works reliably on printers with open installation space.

Robust, where it is important
Polymaker™ PLA Pro is less brittle than conventional PLA and can withstand shock and bending loads. Thus, it is an excellent choice for holders, housings, fixtures and versatile end-components.

Simple pressure, high strength
Polymaker™ PLA Pro is designed to meet mechanical requirements in real-world use. It offers the necessary robustness for applications exposed to vibrations or mechanical loads, and can be printed just as easily as standard PLA. Since no enclosed space is required and the material is hardly warped and low-odor, you get durable and reliable components without having to change your workflow or printer settings.

Large choice of colours
Polymaker™ PLA Pro is available in a wide range of standard and metallic colors, and offers both performance and a uniform look for prototypes and finished components.

This text is machine translated.

Hints

This product is renamed from PolySonic™ PLA Pro to Polymaker™ PLA Pro.
Proven recipe, new name and extended color selection.