
Number
Total (1 kg = € 32.99)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Polymaker™ HT-PLA-GF - High temperature stability with increased strength and durability
- high-temperature resistant
- Dimensionally stable up to 150 °C
- prints up to 350 mm/s.
- With improved strength and durability as compared to HT-PLA
- easy to print
- Excellent surface
- Compatible with multi-material systems
Technical specifications
- Heated bed 25 - 60 °C.
- Product type
Filament
- Filament material
HT-PLA-GF
- Filament properties
High-temperature resistant
Carbonfibre reinforced
Matt
Highspeed filament
- Filament Ø
1.75 mm
- Filament colour
Power Tool Yellow
Yellow
- Heated bed required
Yes
- Printing temperature (min.)
210 °C
- Max. printing temperature
230 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462219 Polymaker PA18006 HT-PLA-GF Filament HT-PLA-GF High-temperature resistant, Carbonfibre reinforced, Matt, Highspeed filam
Description
Developed for the most demanding requirements
Polymaker™ HT-PLA-GF combines high temperature stability with improved strength and durability. It can withstand temperatures of up to 150 °C without deforming. After tempering, Ideal is suitable for functional components that must withstand high temperatures.
Effortless printing, maximum performance
Can be printed very well with standard PLA-settings and supports speeds of up to 350 mm/s. Simply charge and start – no special settings needed.
Glass fibre reinforced
Robust. Stronger. More intelligent. HT-PLA-GF is glass fiber reinforced, providing greater rigidity and longevity for demanding applications.
Note: This material is abrasive – use a hardened steel or ruby nozzle for best results.
Do you need additional thermal conductivity ? Temperature the material for 30 minutes at 80–100°C (we recommend 100°C) for even greater thermal conductivity.
9 expressive colors
HT-PLA-GF is available in 9 bright colors and gives your prints a special strength and style.
This text is machine translated.
Polymaker™ HT-PLA-GF combines high temperature stability with improved strength and durability. It can withstand temperatures of up to 150 °C without deforming. After tempering, Ideal is suitable for functional components that must withstand high temperatures.
Effortless printing, maximum performance
Can be printed very well with standard PLA-settings and supports speeds of up to 350 mm/s. Simply charge and start – no special settings needed.
Glass fibre reinforced
Robust. Stronger. More intelligent. HT-PLA-GF is glass fiber reinforced, providing greater rigidity and longevity for demanding applications.
Note: This material is abrasive – use a hardened steel or ruby nozzle for best results.
Do you need additional thermal conductivity ? Temperature the material for 30 minutes at 80–100°C (we recommend 100°C) for even greater thermal conductivity.
9 expressive colors
HT-PLA-GF is available in 9 bright colors and gives your prints a special strength and style.
This text is machine translated.
Hints
This material is abrasive – use a hardened steel or ruby nozzle for best results.

































