• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PA18007 HT-PLA-GF Filament HT-PLA-GF High-temperature resistant, Carbonfibre reinforced, Matt, Highspeed filam

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polymaker™ HT-PLA-GF - High temperature stability with increased strength and durability

  • high-temperature resistant
  • Dimensionally stable up to 150 °C
  • prints up to 350 mm/s.
  • With improved strength and durability as compared to HT-PLA
  • easy to print
  • Excellent surface
  • Compatible with multi-material systems

Technical specifications

  • Heated bed - 25-60 °C.
Product type

Filament

Filament material

HT-PLA-GF

Filament properties

High-temperature resistant

Carbonfibre reinforced

Matt

Highspeed filament

Filament Ø

1.75 mm

Filament colour

Power Tool Red

Red

Heated bed required

Yes

Printing temperature (min.)

210 °C

Max. printing temperature

230 °C

Weight

1000 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730817 Polymaker PA18007 HT-PLA-GF Filament HT-PLA-GF High-temperature resistant, Carbonfibre reinforced, Matt, Highspeed filam

Description

Developed for the most demanding requirements
Polymaker™ HT-PLA-GF combines high temperature stability with improved strength and durability. It can withstand temperatures of up to 150 °C without deforming. After tempering, Ideal is suitable for functional components that must withstand high temperatures.

Effortless printing, maximum performance
Can be printed very well with standard PLA-settings and supports speeds of up to 350 mm/s. Simply charge and start – no special settings needed.

Glass fibre reinforced
Robust. Stronger. More intelligent. HT-PLA-GF is glass fiber reinforced, providing greater rigidity and longevity for demanding applications.

Note: This material is abrasive – use a hardened steel or ruby nozzle for best results.

Do you need additional thermal conductivity ? Temperature the material for 30 minutes at 80–100°C (we recommend 100°C) for even greater thermal conductivity.

9 expressive colors
HT-PLA-GF is available in 9 bright colors and gives your prints a special strength and style.

This text is machine translated.

Hints

This material is abrasive – use a hardened steel or ruby nozzle for best results.

System requirements

  • Hardened steel or ruby nozzle.