
Highlights & Details
Polymaker filament Polylite PETG 1.75mm 1kg, green
- High mechanical strength Optical clarityEasy printingHigh durability or heat resistance
Technical specifications
- Heated bed 70 - 80˚C
- Product type
Filament
- Filament material
PETG
- Filament properties
heat-resistant
high tensile strength
- Filament Ø
1.75 mm
- Filament colour
Green
- Heated bed required
Yes
- Printing temperature (min.)
230 °C
- Max. printing temperature
240 °C
- Weight
1000 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2632941 Polymaker PB01005 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2632941 Polymaker PB01005 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Green 1 pc(s)
Information
Information 2632941 Polymaker PB01005 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Green 1 pc(s)
Security datasheet
Security datasheet 2632941 Polymaker PB01005 PolyLite Filament PETG heat-resistant, high tensile strength 1.75 mm 1000 g Green 1 pc(s)
Description
This text is machine translated.


































