• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polymaker PB02001 PolyMAX Tough Filament PETG high stiffness, heat-resistant, shatter-proof 1.75 mm 750 g Black 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 65.32)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polymaker filament polymax tough PETG

  • Nano-reformance technologyHigh mechanical strength and heat resistanceExcellent impact resistance and breaking strength

Technical specifications

  • Heated bed 70 - 80 °C.
Product type

Filament

Filament material

PETG

Filament properties

high stiffness

heat-resistant

shatter-proof

Filament Ø

1.75 mm

Filament colour

Black

Heated bed required

Yes

Printing temperature (min.)

230 °C

Max. printing temperature

270 °C

Weight

750 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2632986 Polymaker PB02001 PolyMAX Tough Filament PETG high stiffness, heat-resistant, shatter-proof 1.75 mm 750 g Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632986 Polymaker PB02001 PolyMAX Tough Filament PETG high stiffness, heat-resistant, shatter-proof 1.75 mm 750 g Black 1 pc(s)

Description

PolyMax™ is a family of advanced 3D printing filaments manufactured with Polymaker nano-reformance technology for exceptional mechanical and print quality. PolyMax™ Tough PETG offers better mechanical properties than any other normal PETG and is therefore a good candidate for a wide range of applications.With the Polymaker nano-reformance technology you get filaments with excellent mechanical properties and a high print quality. Through the nano-reformance technology the toughness and impact resistance of the material is improved considerably.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)