Polymaker filament PolyLite PC 1.75mm 1kg, transparent
Good rigidity and strength
Heat resistant
Scattering light properties
Technical specifications
Heated bed - 90-105 °C.
Product type
Filament
Filament material
PC
Filament properties
high stiffness
heat-resistant
Filament Ø
1.75 mm
Filament colour
Transparent
Heated bed required
Yes
Printing temperature (min.)
250 °C
Max. printing temperature
270 °C
Weight
3000 g
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730820 Polymaker PC01003 PolyLite Filament PC high stiffness, heat-resistant 1.75 mm 3000 g Transparent 1 pc(s)
Description
PolyLite™ PC is made from polycarbonate resin specially developed for 3D printing.
It is characterized by high rigidity and heat resistance and, thanks to its natural transparency, spreads the light very efficiently, making it Ideal suitable for lighting and lampshades applications.
A closed chamber is required for the pressure of large PC parts.
This text is machine translated.
System requirements
A closed chamber is required for the pressure of large PC parts.
Description
PolyLite™ PC is made from polycarbonate resin specially developed for 3D printing.
It is characterized by high rigidity and heat resistance and, thanks to its natural transparency, spreads the light very efficiently, making it Ideal suitable for lighting and lampshades applications.
A closed chamber is required for the pressure of large PC parts.
This text is machine translated.
System requirements
A closed chamber is required for the pressure of large PC parts.
What kind of 3D Printer Filaments are you looking for?