• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polytronics Technology CLM3820P1830H SMD fuse 1 pc(s)

Product type
SMD fuse
Content
1 pc(s)
Dim
(L x W x H) 9.5 x 5.0 x 2.0 mm
Length
9.5 mm
Width
5.0 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polytronics CLM trigger able fuses

Our service for you

Technical specifications

  • Approvals: CULus, TÜV
Product type

SMD fuse

Dim

(L x W x H) 9.5 x 5.0 x 2.0 mm

Length

9.5 mm

Width

5.0 mm

Height

2.0 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

CLM3820P1830H

Certification marks

EC 61249-2-21:2003

Documents & Downloads

Datasheet

Datasheet 3638671 Polytronics Technology CLM3820P1830H SMD fuse 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638671 Polytronics Technology CLM3820P1830H SMD fuse 1 pc(s)

What kind of Miniature Fuses are you looking for?