• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polytronics Technology RLD16P500GF PTC fuse 1 pc(s)

Product type
PTC fuse
Content
1 pc(s)
Dim
(L x W x H) 10.4 x 3.0 x 14.3 mm
Length
10.4 mm
Width
3.0 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polytronics PPTC GF THT radial

Our service for you

Technical specifications

  • Approvals: CULus, TÜV
Product type

PTC fuse

Dim

(L x W x H) 10.4 x 3.0 x 14.3 mm

Length

10.4 mm

Width

3.0 mm

Height

14.3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

RLD16P500GF

Certification marks

IEC 61249-2-21:2003

Documents & Downloads

Datasheet

Datasheet 3638691 Polytronics Technology RLD16P500GF PTC fuse 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638691 Polytronics Technology RLD16P500GF PTC fuse 1 pc(s)

What kind of Miniature Fuses are you looking for?