• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polytronics Technology RLD60P090XF PTC fuse 1 pc(s)

Product type
PTC fuse
Content
1 pc(s)
Dim
(Ø x H) 11.2 mm x 16.7 mm
Width
3.1 mm
Height
16.7 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polytronics PPTC XF THT radial

Our service for you

Technical specifications

  • Approvals: CULus, TÜV
Product type

PTC fuse

Dim

(Ø x H) 11.2 mm x 16.7 mm

Width

3.1 mm

Height

16.7 mm

(Ø)

11.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

RLD60P090XF

Certification marks

IEC 61249-2-21:2003

Documents & Downloads

Datasheet

Datasheet 3639012 Polytronics Technology RLD60P090XF PTC fuse 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3639012 Polytronics Technology RLD60P090XF PTC fuse 1 pc(s)

What kind of Miniature Fuses are you looking for?