• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polytronics Technology SMD0805P200SLRT PTC fuse 1 pc(s)

Product type
PTC fuse
Content
1 pc(s)
Dim
(L x W x H) 2.2 x 1.5 x .8 mm
Length
2.2 mm
Width
1.5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

POLYTRONICS PPTC SLR SMD

Our service for you

Technical specifications

  • Approvals: CULus, TÜV
Product type

PTC fuse

Dim

(L x W x H) 2.2 x 1.5 x .8 mm

Length

2.2 mm

Width

1.5 mm

Height

.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

SMD0805P200SLRT

Certification marks

IEC 61249-2-21:2003

Documents & Downloads

Datasheet

Datasheet 3638746 Polytronics Technology SMD0805P200SLRT PTC fuse 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638746 Polytronics Technology SMD0805P200SLRT PTC fuse 1 pc(s)

What kind of Miniature Fuses are you looking for?