• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polytronics Technology SMD1206P050TF/24 PTC fuse 1 pc(s)

Product type
PTC fuse
Content
1 pc(s)
Dim
(L x W x H) 3.4 x 1.8 x 1.3 mm
Length
3.4 mm
Width
1.8 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

POLYTRONICS PTC TF SMD

Our service for you

Technical specifications

  • Approvals: CULus, TÜV
Product type

PTC fuse

Dim

(L x W x H) 3.4 x 1.8 x 1.3 mm

Length

3.4 mm

Width

1.8 mm

Height

1.3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

SMD1206P050TF/24

Certification marks

IEC 61249-2-21:2003

Documents & Downloads

Datasheet

Datasheet 3638763 Polytronics Technology SMD1206P050TF/24 PTC fuse 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638763 Polytronics Technology SMD1206P050TF/24 PTC fuse 1 pc(s)

What kind of Miniature Fuses are you looking for?