• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polytronics Technology SMFM2410P200 SMD fuse 1 pc(s)

Product type
SMD fuse
Content
1 pc(s)
Dim
(L x W x H) 6.1 x 2.5 x 2.5 mm
Length
6.1 mm
Width
2.5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Polytronic SMD fuse

Our service for you

Technical specifications

  • Approvals: CULus, TÜV, KC
Product type

SMD fuse

Dim

(L x W x H) 6.1 x 2.5 x 2.5 mm

Length

6.1 mm

Width

2.5 mm

Height

2.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

SMFM2410P200

Certification marks

2011/65/EU, IEC 61249-2-21:2003

Documents & Downloads

Datasheet

Datasheet 3638967 Polytronics Technology SMFM2410P200 SMD fuse 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3638967 Polytronics Technology SMFM2410P200 SMD fuse 1 pc(s)

What kind of Miniature Fuses are you looking for?