• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pomona Electronics 73096-2 Inline 4 mm safety socket for PCB Red

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inline 4 mm safety socket for PCB

  • Insulated 4 mm safety socket
  • For mounting on vertical PCBs
  • Resilient up to 24 A

Technical specifications

  • VOLTAGE CAT III 1000V / CAT IV 600V
Product type

Test lead holder

Factory colour

Red

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2189729 Pomona Electronics 73096-2 Inline 4 mm safety socket for PCB Red

Description

73096-2,IN-LINE 4MM SAFETY JACK FOR PCB, RED

This text is machine translated.

Features

  • Inline design is ideal for mounting on vertical PCBs
  • Insulated 4 mm safety socket works with shrouded banana plug test leads
  • Center contact is a 2 mm round pin with 0.8 mm contacts (x4) for mounting on PCBs
  • IEC/EN 61010-1 for increased safety
  • Milled brass
  • Compatible with popular Pomona 5907A, 5908A and 5909A

Scope of delivery

  • Inline 4 mm safety socket for PCB

More interesting products

(*All information is plus legal VAT)