• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pomona Electronics 73099-0 R / A 4 MM mounting safety socket for PCB Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

R / A 4 MM mounting safety socket for PCB

  • Right-angle configuration
  • For mounting on printed circuit boards
  • 4 mm safety socket
  • Can be loaded up to max. 24 A

Technical specifications

  • VOLTAGE CAT III 1000V / CAT IV 600V
  • Can be loaded up to 24 A.
Factory colour

Black

Description

73099-0,R/A 4MM MOUNTING SAFETY JACK FOR PCB, BLACK

This text is machine translated.

Features

  • Ideal for mounting and manufacturing 4 mm banana plug connections on PCBs
  • Right angle configuration minimizes the force required to insert test leads
  • IEC/EN 61010-1 with insulated 4mm safety socket for pairing with shrouded banana plugs
  • Compatible with popular Pomona 5907A, 5908A and 5909A
  • Milled brass

Scope of delivery

  • R / A 4 MM mounting safety socket for PCB

More interesting products

(*All information is plus legal VAT)