• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ponal Classic Wood glue PN10 550 g

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood glue

Content

550 g

Documents & Downloads

Security datasheet

Security datasheet 1668842 Ponal Classic Wood glue PN10 550 g

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Ponal Classic is a ready-to-use, water-based wood and craft glue. Ideal for assembling, joints and flachenverleimungen as well as modeling work.

This text is machine translated.

Features

  • High gluing strength
  • Excellently suitable for solid wood
  • No discoloration on
  • Waterproof according to DIN EN 204/D2
  • Light residue of adhesive residues
  • .