• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ponal EXPRESS Wood glue PN18X 225 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 62.18)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Suitable for

Small and large bonding of wood and wooden materials, hard and soft foam, cardboard and paper.

Product type

Wood glue

Material suitability

Wood

Paper

Content

225 g

Type

Express

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 245291 Ponal EXPRESS Wood glue PN18X 225 g

Signal word

GHS / P Statements

  • P 102: Keep away from children
  • P 101: If medical advice is needed, have product container or label at hand
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Solvent-free glue.

Features

  • Fast drying time.
  • Silicon-free

More interesting products

(*All information is plus legal VAT)