• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ponal Fugenleim Wood glue PN12P 1 kg

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 15.99)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parquet glue

  • Water-proof
  • The highest stability
  • This text is machine translated.

Technical specifications

Suitable for

Finished parquet · Laminate flooring · Chipboard and Oriented Strand Board - OSB · Solid wood · Laying plates.

Product type

Wood glue

Material suitability

Wood

Content

1 kg

Adhesive features

Water-resistant

Documents & Downloads

Datasheet

Datasheet 478314 Ponal Fugenleim Wood glue PN12P 1 kg

Security datasheet

Security datasheet 478314 Ponal Fugenleim Wood glue PN12P 1 kg

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

Description

Features

  • Wood glue for finished Parquet and laminate flooring
  • For water-resistant verleimungen according to DIN EN 204 D3
  • For safe and permanent connections in groove & Spring
  • Solvent-free.

More interesting products

(*All information is plus legal VAT)