• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ponal Konstruktions PUR-Kleber Wood glue PEK6N 530 g

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 33.94)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Construction PUR-glue

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Almost all types of wood and wooden combination bonding · Massivholz-Verleimungen · Wood/plastic or wood/metal bonding · Bonding of wood construction work · Bonding of stairs · Pasting on plaster, plasterboard, concrete and other mineral surfaces.

Product type

Wood glue

Material suitability

Wood

Plastic

Metal

Heat resistance

-30 to +80 °C

Content

530 g

Adhesive features

Water-resistant

Documents & Downloads

Security datasheet

Security datasheet 478313 Ponal Konstruktions PUR-Kleber Wood glue PEK6N 530 g

Signal word

Danger

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 318: Causes serious eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Features

  • Super-strong adhesive force
  • Non-drip, so particularly suitable for vertical surfaces and over-the-head working
  • Waterproof according to DIN EN 204 D4
  • For indoor and outdoor installation
  • High water, heat and weather resistance.
  • Fugenfullend
  • After hardening can be sharpened and smeared.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)