• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ponal SUPER 3 Wood glue PN10S 550 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 27.25)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wood glue

Material suitability

Wood

Content

550 g

Adhesive features

Water-resistant

Type

Super 3

Documents & Downloads

Security datasheet

Security datasheet 826696 Ponal SUPER 3 Wood glue PN10S 550 g

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

Description

Features

  • Developed for water-resistant adhesive bonds.

More interesting products

(*All information is plus legal VAT)