• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 87589 PondoTronic UVC 11 UVC device incl. UVC pond clarifier

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class IP24
  • Flow rate max. 1700 l/h
Product type

UVC device

Fountain pump features

incl. UVC pond clarifier

Operating voltage

230 V

Max. power consumption

14 W

Max. pond size

11000 l

Cable length

3 m

Dim

(L x W x H) 330 x 120 x 100 mm

Length

330 mm

Width

120 mm

Height

100 mm

Weight

1.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482357 Pontec 87589 PondoTronic UVC 11 UVC device incl. UVC pond clarifier

Warranty Terms

Warranty Terms 2482357 Pontec 87589 PondoTronic UVC 11 UVC device incl. UVC pond clarifier

Description

Cloudy views in the pond? Then it is time to retrofit the Pontec UVC precleaner PondoTronic UVC 11. Suitable for ponds up to 11,000 liters (without fish), the power of the 11 watt UVC lamp eliminates green hovering algae and reduces harmful germs and bacteria. The result is clear water. Simply connect the precleaner between the pond pump and the pond filter. PondoTronic can be used universally in many pond filter models. To check the bulb, the device is equipped with an optical function check. For lower UVC requirements, select the Pontec UVC precleaner PondoTronic UVC 7.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)