• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

POPP Z-Wave+ Door opener controller

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electric door opener control-Z-Wave Plus

  • For the control of electric door openers
  • Simple integration into the Z-Wave Network
  • Operation via battery or power supply

Technical specifications

Product type

Door opener controller

Series

Z-Wave

Transfer Standard (Smart Home)

Z-Wave+

IP20

Power supply (LOV)

battery-powered

mains-powered

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

Width

56 mm

Height

25 mm

Depth

14 mm

Dim

(W x H x D) 56 x 25 x 14 mm

Hub

Required

Data exchange

Bidirectional (bi)

Doesn't apply

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695597 POPP Z-Wave+ Door opener controller

Description

An electric door opener is used for access control and becomes the opening and closing of doors. To do this, the door opener on or in the door frame mounted and connected with a mechanical door lock.

This text is machine translated.

Features

  • It fits in all standard Turformate
  • Lock mechanism and Z-Wave control using the 9-V block or via an external 8-12 V AC/8 - 24 V DC voltage power supply unit can be operated.

Scope of delivery

  • Door opener control
  • User manual.

Hints

The door release mechanism can be used alone or together with any existing Turkommunikationssystem.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.