• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PORT Designs Office Executive USB Keyboard French, AZERTY Black Numeric keypad, Multimedia buttons

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PORT DESIGNS Office Keyboard Executive - FR

  • * Clavier USB de bureau professionnel
  • * 109 touches "ciseaux" confortably and précises
  • * Connectivité USB-A et USB-C.
  • * 6 raccourcis multimédias
  • * UN design ultra fin et élégant
  • * Indicateur LED de batterie faible, rouillage des chiffres, rouillage des majuscules, rouillage du défilement
  • * Installation Plug & Play

Technical specifications

Product type

Keyboard

Interfaces

USB type A

USB

USB C®

Keyboard layout

French, AZERTY

Transfer type

USB

Data input device features

Numeric keypad

Multimedia buttons

Factory colour

Black

Supported OS

Windows

Depth

152 mm

Power supply

USB (cable included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383488 PORT Designs Office Executive USB Keyboard French, AZERTY Black Numeric keypad, Multimedia buttons

Description

PORT Connect - Clavier - USB, USB-C - Français

This text is machine translated.

Hints

système d'explosion acquis: Microsoft Windows

System requirements

  • Microsoft Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.