Piece
Rotary encoder
OCD-CAA1B-0013-S100-5RW
Absolute
10 V DC
30 V DC
10 - 30 V DC
Cable, open end
5 m
Radial
8192
Synchro flange
Solid shaft
20 mm
10 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP65
Yes
1 pc(s)
0.02°
User & Safety Instructions 3651126 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-0013-S100-5RW Synchro flange Piece