• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1212-B06S-H2M Blind hollow shaft Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Rotary encoder

Type

OCD-CAA1B-1212-B06S-H2M

Model

Absolute

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

Connector cap

Cable gland (M20)

Cable gland (M20)

Orientation (connectors)

Radial

Impulses per cycle (max.)

4096

Sleeve type

Blind hollow shaft

Shaft type

Blind hole hollow shaft

Shaft depth

30 mm

Shaft Ø

6 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Min. temperature

-40 °C

Max. temperature

85 °C

IP66/IP67

RoHS-compliant

Yes

Content

1 pc(s)

Accuracy ±

0.02°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3651835 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1212-B06S-H2M Blind hollow shaft Piece