Piece
Rotary encoder
OCD-CAA1B-1213-C06A-PA9
Absolute
10 V DC
30 V DC
10 - 30 V DC
D-SUB plug (9-pin)
Axial
one-sided shaft flattening
8192
Clamping flange
Solid shaft
10 mm
6 mm
Aluminium
Stainless steel V2A
Steel
-40 °C
85 °C
IP54
Yes
1 pc(s)
0.02°
User & Safety Instructions 3652863 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1213-C06A-PA9 Clamping flange Piece