Piece
Rotary encoder
OCD-CAA1B-1213-C12S-2AW
Absolute
10 V DC
30 V DC
10 - 30 V DC
Cable, open end
2 m
Axial
one-sided shaft flattening
8192
Clamping flange
Solid shaft
Flat on one end
20 mm
12 mm
Aluminium
Stainless steel V2A
Steel
-30 °C
80 °C
IP66/IP67
Yes
1 pc(s)
0.02°
User & Safety Instructions 3652961 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1213-C12S-2AW Clamping flange Piece