• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1213-C12S-H3P Clamping flange

Product type
Rotary encoder
Model
Absolute
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Connector
Connector cap
Cable gland
Cable gland
Cable gland
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary encoder

Type

OCD-CAA1B-1213-C12S-H3P

Model

Absolute

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

Connector cap

Cable gland

Cable gland

Cable gland

Orientation (connectors)

Radial

Features

one-sided shaft flattening

Impulses per cycle (max.)

8192

Sleeve type

Clamping flange

Shaft type

Solid shaft

Flat on one end

Shaft depth

20 mm

Shaft Ø

12 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Min. temperature

-40 °C

Max. temperature

85 °C

IP66/IP67

RoHS-compliant

Yes

Content

1 pc(s)

Accuracy ±

0.02°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3652972 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-CAA1B-1213-C12S-H3P Clamping flange