• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-DPC1B-0013-SB90-H72 Synchro flange

Product type
Rotary encoder
Model
Absolute
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Connector
Connector cap
M12 plug (4-pin, A coded)
M12 plug (5-pin, B coded)
M12 socket (5-pin, B coded)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary encoder

Type

OCD-DPC1B-0013-SB90-H72

Model

Absolute

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

Connector cap

M12 plug (4-pin, A coded)

M12 plug (5-pin, B coded)

M12 socket (5-pin, B coded)

Orientation (connectors)

Radial

Features

one-sided shaft flattening

Impulses per cycle (max.)

8192

Sleeve type

Synchro flange

Shaft type

Solid shaft

Flat on one end

Shaft depth

20 mm

Shaft Ø

10 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel V2A

Enclosure material

Steel

Min. temperature

-40 °C

Max. temperature

85 °C

IP65

RoHS-compliant

Yes

Content

1 pc(s)

Accuracy ±

0.02°

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3662200 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-DPC1B-0013-SB90-H72 Synchro flange