
Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-DPC1B-1416-CA30-H72 Optical Clamping flange 58 mm
Technical specifications
- Product type
Rotary encoder
- Type
OCD-DPC1B-1416-CA30-H72
- Model
Absolute
- Technology
Optical
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Connector
Connector cap
M12 socket (5-pin, A coded)
M12 plug (5-pin, A coded)
M12 plug (5-pin, A coded)
- Orientation (connectors)
Radial
- Features
Connector cap + 3 connectors
- Impulses per cycle (max.)
65536
- Sleeve type
Clamping flange
- Flange diameter
58 mm
- Shaft type
Solid shaft
Flat on one end
- Shaft depth
20 mm
- Shaft Ø
10 mm
- Material (sleeve)
Aluminium
- Material (shaft)
Stainless steel V2A
- Enclosure material
Steel
- Accuracy
0.02°
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP65
- (Ø)
58 mm
- Dim
(Ø) 58 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1631143 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-DPC1B-1416-CA30-H72 Optical Clamping flange 58 mm
User & Safety Instructions
User & Safety Instructions 1631143 Posital Fraba Absolute Rotary encoder 1 pc(s) OCD-DPC1B-1416-CA30-H72 Optical Clamping flange 58 mm
























