There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Rotary encoder
8.KIS40.1342.0360
Incremental
Optical
10 V DC
30 V DC
10 - 30 V DC
Push-pull (inverted)
Cable, open end
2.00 m
Radial
2500
360
Synchro flange
40 mm
40 mm
12.5 mm
6 mm
Aluminium
Aluminium
-20 °C
+70 °C
IP64
40.5 mm
40 mm
(Ø x H) 40 mm x 40.5 mm
1 pc(s)
Datasheet 1656599 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1342.0360 Optical Synchro flange 40 mm Piece
User & Safety Instructions 1656599 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1342.0360 Optical Synchro flange 40 mm Piece
Conformity certificate 1656599 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1342.0360 Optical Synchro flange 40 mm Piece