• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1362.1024 Optical Synchro flange 40 mm Piece

Packaging type
Piece
Product type
Rotary encoder
Model
Incremental
Min. operating voltage
5 V DC
Max. operating voltage
5 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Incremental rotary encoder KIS 40

  • Compact and robust
  • Only 40 mm outer diameter
  • Robust bearing assembly in the safety lock™ design
  • Safe commissioning: reverse polarity protection and short-circuit proof

Technical specifications

  • Resolution: 2500 (PPR)
  • Max. speed: 4500 (rpm)
  • Pulse frequency: max.: 250 (kHz)
Packaging type

Piece

Product type

Rotary encoder

Type

8.KIS40.1362.1024

Model

Incremental

Technology

Optical

Min. operating voltage

5 V DC

Max. operating voltage

5 V DC

Operating voltage

5 V DC

Interfaces

RS422

Connector

Cable, open end

Cable length

2.00 m

Orientation (connectors)

Radial

Steps per cycle

2500

Impulses per cycle (max.)

1024

Sleeve type

Synchro flange

Flange diameter

40 mm

Flange width

40 mm

Shaft depth

12.5 mm

Shaft Ø

6 mm

Material (sleeve)

Aluminium

Enclosure material

Aluminium

Min. temperature

-20 °C

Max. temperature

+70 °C

IP64

Height

40.5 mm

(Ø)

40 mm

Dim

(Ø x H) 40 mm x 40.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1656606 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1362.1024 Optical Synchro flange 40 mm Piece

User & Safety Instructions

User & Safety Instructions 1656606 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1362.1024 Optical Synchro flange 40 mm Piece

Conformity certificate

Conformity certificate 1656606 Kübler Group Incremental Rotary encoder 1 pc(s) 8.KIS40.1362.1024 Optical Synchro flange 40 mm Piece

Description

The highest efficiency designed incremental encoders Sendix Base KIS40 with optical sensors are particularly suited for narrow installation space, as well as small machines and equipment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)